Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-025-RC
Newark Part No.24M0405
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesFast Pulse
Resonant Frequency2.9kHz
Supply Voltage Max-V
Sound Pressure Level (SPL)88dB
Current Rating6mA
Transducer MountingPanel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Fast Pulse
Supply Voltage Max
-V
Current Rating
6mA
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
4V
Resonant Frequency
2.9kHz
Sound Pressure Level (SPL)
88dB
Transducer Mounting
Panel
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate