ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    ABI-024-RC

                                                                                                    PIEZO BUZZER

                                                                                                    Date/Lot Code

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO ABI-024-RC
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABI-024-RC
                                                                                                    Newark Part No.24M0404
                                                                                                    Product RangeMP Piezo ABI
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABI-024-RC
                                                                                                    Newark Part No.24M0404
                                                                                                    Product RangeMP Piezo ABI
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionBuzzer
                                                                                                    Supply Voltage Min4V
                                                                                                    TonesContinuous
                                                                                                    Sound Pressure Level (SPL)97dB
                                                                                                    Supply Voltage Max28V
                                                                                                    Resonant Frequency2.8kHz
                                                                                                    Operating Current Max8mA
                                                                                                    Transducer MountingPanel Mount
                                                                                                    Drive CircuitInternal
                                                                                                    Sound Level Distance30cm
                                                                                                    Capacitance-
                                                                                                    Sound Level Distance300mm
                                                                                                    Lead Wire-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Operating Voltage Range4VDC to 28VDC
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeMP Piezo ABI
                                                                                                    SVHCLead titanium zirconium oxide (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The ABI-024-RC is a black continuous-sound panel-mount Piezo Buzzer with ABS housing. The buzzer generates minimum 97dB loudness at 30cm.

                                                                                                    • -20 to +60°C Operating temperature range
                                                                                                    • Multicomp Pro products are rated 4.2 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Buzzer

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    Supply Voltage Max

                                                                                                    28V

                                                                                                    Operating Current Max

                                                                                                    8mA

                                                                                                    Drive Circuit

                                                                                                    Internal

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    Lead Wire

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    4VDC to 28VDC

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    Lead titanium zirconium oxide (21-Jan-2025)

                                                                                                    Supply Voltage Min

                                                                                                    4V

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    97dB

                                                                                                    Resonant Frequency

                                                                                                    2.8kHz

                                                                                                    Transducer Mounting

                                                                                                    Panel Mount

                                                                                                    Sound Level Distance

                                                                                                    30cm

                                                                                                    Sound Level Distance

                                                                                                    300mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    MP Piezo ABI

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead titanium zirconium oxide (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65