Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No1240-06-2104
Newark Part No.24C9906
Product Range1200 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No1240-06-2104
Newark Part No.24C9906
Product Range1200 Series
Technical Datasheet
Contact Configuration-
Coil Voltage6VDC
Product Range1200 Series
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Product Range
1200 Series
Coil Resistance
150ohm
Switching Voltage Max
200V
Coil Voltage
6VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate