2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermometers
                                                                                                  Print Page

                                                                                                  TMD-56

                                                                                                  Thermometer, -200°C to +1372°C, 160 mm, 83 mm, 38 mm

                                                                                                  AMPROBE - FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPROBE - FLUKE TMD-56
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoTMD-56
                                                                                                  Newark Part No.23T8736
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMPROBE - FLUKE
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoTMD-56
                                                                                                  Newark Part No.23T8736
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-200°C to +1372°C
                                                                                                  Measurement Rate-
                                                                                                  External Height160mm
                                                                                                  Altitude-
                                                                                                  External Width83mm
                                                                                                  External Depth38mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Amprobe TMD-56 Thermometer offers multi-logging capabilities to monitor and track temperatures along with a USB computer download feature. This model with dual inputs allows for easy super-heat and sub-cool temperature measurement as well as cut-out and in temperature measurements.

                                                                                                  • Backlit triple-display
                                                                                                  • Built in memory: 16 sets, Maximum 16000 data points
                                                                                                  • Data-logging:256 samples with real-time data per channel
                                                                                                  • Easy Data Recall with up and down key: T1, T2, T1-T2, Time and Memory Location
                                                                                                  • Thermocouple Offset Adjustment
                                                                                                  • REC, MAX, MIN, MAX-MIN, Average, Relative Zero and HOLD functions
                                                                                                  • Resolution 0.1°C/1°C, 0.1°F/1°F
                                                                                                  • Warning beeper with Hi/Lo setting
                                                                                                  • User selectable recording interval
                                                                                                  • Real time clock with calendar

                                                                                                  Contents

                                                                                                  USB wireless module, USB cable and software CD, user manual, 2-k type thermocouple & batteries (installed).

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -200°C to +1372°C

                                                                                                  External Height

                                                                                                  160mm

                                                                                                  External Width

                                                                                                  83mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Measurement Rate

                                                                                                  -

                                                                                                  Altitude

                                                                                                  -

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised