ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    TMD-50

                                                                                                    Thermometer, -200°C to +1372°C, 160 mm, 83 mm, 38 mm

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE TMD-50
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoTMD-50
                                                                                                    Newark Part No.23T8731
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$139.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $139.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoTMD-50
                                                                                                    Newark Part No.23T8731
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-200°C to +1372°C
                                                                                                    Measurement Rate-
                                                                                                    Altitude-
                                                                                                    External Height160mm
                                                                                                    External Width83mm
                                                                                                    External Depth38mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Amprobe TMD-50 Thermometer is the professional choice for HVAC technicians, electricians, research, industrial process, and quality control, these thermometers offer dual inputs for easy super-heat and sub cool temperature measurements. To monitor and track temperatures, the multi-logging thermometers feature real-time clocks with calendar, user-selectable recording intervals, and easy data recall using up and down keys.

                                                                                                    • Highly accurate thermometer with 0.1% basic accuracy for precise measurements
                                                                                                    • Dual input T1, T2, T1-T2
                                                                                                    • Large, backlit easy to read display
                                                                                                    • In-field thermocouple offset adjustment
                                                                                                    • °C/°F selection
                                                                                                    • Robust protective Holster
                                                                                                    • Auto-Power Off
                                                                                                    • MIN/MAX/HOLD functions
                                                                                                    • Average/Relative Zero Functions

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Users Manual, 2-type k thermocouple & 4 batteries (installed).

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -200°C to +1372°C

                                                                                                    Altitude

                                                                                                    -

                                                                                                    External Width

                                                                                                    83mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Measurement Rate

                                                                                                    -

                                                                                                    External Height

                                                                                                    160mm

                                                                                                    External Depth

                                                                                                    38mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised