Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No581-01-18-023Copy
Newark Part No.56J9657
Product RangeModICE
Your Part Number
1,642 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.350 |
| 5+ | $14.290 |
| 10+ | $13.590 |
| 25+ | $12.750 |
| 50+ | $12.010 |
| 100+ | $10.760 |
| 250+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No581-01-18-023Copy
Newark Part No.56J9657
Product RangeModICE
Technical Datasheet
Product RangeModICE
No. of Positions18Positions
For Use WithCinch Socket Contacts
Connector Body Material-
IP RatingIP67, IP69K
Voltage Rating-
Current Rating10A
SVHCLead
Product Overview
The 581-01-18-023 is a 18-way 3-row black rectangular harness SHS Socket with crimp termination. This ModICE series connector is designed to perform on electronic control modules that function in extreme environmental conditions and it resists to most fluids used in industrial.
- -40 to +125°C Operating temperature range
- Robust panel-mount PCB connector
- 1.5mm Connector technology
Applications
Industrial, Commercial, Defence, Military & Aerospace, Computers & Computer Peripherals
Technical Specifications
Product Range
ModICE
No. of Positions
18Positions
Connector Body Material
-
Voltage Rating
-
SVHC
Lead
Gender
Receptacle
For Use With
Cinch Socket Contacts
IP Rating
IP67, IP69K
Current Rating
10A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate