2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Foot Operated Switches
                                                                                                  Print Page

                                                                                                  F1-SU1ZUV1ZDR UN

                                                                                                  FOOT SWITCH, SPST-NO/SPST-NC, 10A, 500V

                                                                                                  BERNSTEIN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BERNSTEIN F1-SU1ZUV1ZDR UN
                                                                                                  ManufacturerBERNSTEIN
                                                                                                  Manufacturer Part NoF1-SU1ZUV1ZDR UN
                                                                                                  Newark Part No.23M6308
                                                                                                  Product RangeF1 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$265.610
                                                                                                  5+$257.590
                                                                                                  10+$246.550
                                                                                                  25+$235.480
                                                                                                  50+$206.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $265.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BERNSTEIN
                                                                                                  ManufacturerBERNSTEIN
                                                                                                  Manufacturer Part NoF1-SU1ZUV1ZDR UN
                                                                                                  Newark Part No.23M6308
                                                                                                  Product RangeF1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeF1 Series
                                                                                                  Contact ConfigurationSPST-NO, SPST-NC
                                                                                                  Switch OperationOff-On
                                                                                                  Contact Current Max10A
                                                                                                  Contact Voltage AC Nom500V
                                                                                                  External Height146mm
                                                                                                  External Width156mm
                                                                                                  External Depth250mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The F1-SU1Z/UV1 DUN is a SPDT single pedal Foot Switch with safety latch and manual reset. By depressing the pedal to the pressure point closes the contact and the operating process starts. In an emergency situation the pressure point is overcome the contact is opened and locked, the operating process is then interrupted. The latching mechanism holds the contact in the off position ensuring that an uncontrolled restart or new start of the machine cannot happen. The interlocking is only by releasing the locking device manually (reset button on the side of the housing), after the dangerous situation has been cleared, can the contacts be set to normal again. The operating process can then be repeated by operating the pedal to the pressure point.

                                                                                                  • IP65 Protection rating
                                                                                                  • 1 x M20 Cable entry
                                                                                                  • -30 to 80°C Operating temperature range

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  F1 Series

                                                                                                  Switch Operation

                                                                                                  Off-On

                                                                                                  Contact Voltage AC Nom

                                                                                                  500V

                                                                                                  External Width

                                                                                                  156mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Contact Configuration

                                                                                                  SPST-NO, SPST-NC

                                                                                                  Contact Current Max

                                                                                                  10A

                                                                                                  External Height

                                                                                                  146mm

                                                                                                  External Depth

                                                                                                  250mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised