1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    RTM5006/16-NAT

                                                                                                    Metal Enclosure, Small, Diecast Aluminum, 61 mm, 112 mm, 192 mm, IP54, IP65

                                                                                                    CAMDENBOSS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CAMDENBOSS RTM5006/16-NAT
                                                                                                    ManufacturerCAMDENBOSS
                                                                                                    Manufacturer Part NoRTM5006/16-NAT
                                                                                                    Newark Part No.23M5218
                                                                                                    Product Range5000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.660
                                                                                                    5+$37.320
                                                                                                    10+$36.360
                                                                                                    25+$35.730
                                                                                                    50+$34.230
                                                                                                    100+$31.220
                                                                                                    250+$28.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAMDENBOSS
                                                                                                    ManufacturerCAMDENBOSS
                                                                                                    Manufacturer Part NoRTM5006/16-NAT
                                                                                                    Newark Part No.23M5218
                                                                                                    Product Range5000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeSmall
                                                                                                    Enclosure MaterialAluminium
                                                                                                    External Height - Metric61mm
                                                                                                    External Width - Metric112mm
                                                                                                    External Depth - Metric192mm
                                                                                                    IP RatingIP54, IP65
                                                                                                    IP RatingIP54, IP65
                                                                                                    Body ColorNatural
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial2.4"
                                                                                                    External Width - Imperial4.41"
                                                                                                    External Depth - Imperial7.56"
                                                                                                    Product Range5000 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)
                                                                                                    ConfigurableNo

                                                                                                    Product Overview

                                                                                                    A highly durable robust aluminium diecast box with RFI shielding properties.

                                                                                                    • Diecast aluminium
                                                                                                    • Lid mounted by four M3 machine screws
                                                                                                    • Temperature resistant up to 260°C (without gasket)
                                                                                                    • Highly durable and shock resistant
                                                                                                    • Vertical guides for PCB fixing
                                                                                                    • IP54 rating

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Small

                                                                                                    External Height - Metric

                                                                                                    61mm

                                                                                                    External Depth - Metric

                                                                                                    192mm

                                                                                                    IP Rating

                                                                                                    IP54, IP65

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    4.41"

                                                                                                    Product Range

                                                                                                    5000 Series

                                                                                                    Configurable

                                                                                                    No

                                                                                                    Enclosure Material

                                                                                                    Aluminium

                                                                                                    External Width - Metric

                                                                                                    112mm

                                                                                                    IP Rating

                                                                                                    IP54, IP65

                                                                                                    Body Color

                                                                                                    Natural

                                                                                                    External Height - Imperial

                                                                                                    2.4"

                                                                                                    External Depth - Imperial

                                                                                                    7.56"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65