Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2004/IP-GY
Newark Part No.74M6373
Product RangeBIM20xx/IP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 5+ | $7.540 |
| 10+ | $7.380 |
| 25+ | $7.220 |
| 50+ | $6.900 |
| 100+ | $6.300 |
| 250+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2004/IP-GY
Newark Part No.74M6373
Product RangeBIM20xx/IP Series
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric41mm
External Width - Metric67mm
External Depth - Metric140mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial2.64"
External Depth - Imperial5.51"
Product RangeBIM20xx/IP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2000 series Universal Enclosure is made of high impact acrylonitrile butadiene styrene (ABS) lid and base with grey finish. These flanged enclosures are suitable for applications requiring surface mounting and protection against dust and water ingress. Provides extra security once mounted by restricting access to the screws in the lid.
- IP65 with gasket option (not included) or IP54 standard
- Lid mounted by four M3 machine screws
- Brass inserts incorporated into the base allow for repetitive removal of the lid (maintenance)
- Polished finish for a ease of cleaning and superior appearance
- Integral mounting guides designed to accept 1.6mm PCB’s
- Resistant to temperatures of up to 85°C
- Includes lid, base and M3 machine screws
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
41mm
External Depth - Metric
140mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.64"
Product Range
BIM20xx/IP Series
Enclosure Material
ABS
External Width - Metric
67mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.61"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BIM2004/IP-GY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate