Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2004/IP-BLK
Newark Part No.74M6372
Product RangeBIM20xx/IP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 5+ | $8.290 |
| 10+ | $8.120 |
| 25+ | $7.950 |
| 50+ | $7.600 |
| 100+ | $6.950 |
| 250+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2004/IP-BLK
Newark Part No.74M6372
Product RangeBIM20xx/IP Series
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric41mm
External Width - Metric67mm
External Depth - Metric140mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial2.64"
External Depth - Imperial5.51"
Product RangeBIM20xx/IP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ABS flanged lid designed to meet an IP65 rating
- Lid mounted by four M3 machine screws
- Brass inserts incorporated into the base allow for repetitive removal of the lid (maintenance)
- Polished finish for a ease of cleaning and superior appearance
- Integral mounting guides designed to accept 1.6mm PCB’s
- Resistant to temperatures of up to 85ºC
- Includes lid, base and M3 machine screws
- Colour: Black
- Dimensions: 40 x 140 x 65mm
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
41mm
External Depth - Metric
140mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.64"
Product Range
BIM20xx/IP Series
Enclosure Material
ABS
External Width - Metric
67mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.61"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate