Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVK350ADA221MJA0G
Newark Part No.09P9422
Product RangeAlchip MVK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVK350ADA221MJA0G
Newark Part No.09P9422
Product RangeAlchip MVK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 125°C
Product RangeAlchip MVK Series
PolarityPolar
Product Diameter10mm
Capacitance Tolerance± 20%
Product Height10mm
Ripple Current375mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 125°C
Polarity
Polar
Capacitance Tolerance
± 20%
Ripple Current
375mA
Operating Temperature Max
105°C
Capacitance
220µF
ESR
-
Product Range
Alchip MVK Series
Product Diameter
10mm
Product Height
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for EMVK350ADA221MJA0G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate