Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVA630ADA470MHA0G
Newark Part No.09P9279
Product RangeAlchip MVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA630ADA470MHA0G
Newark Part No.09P9279
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)63V
ESR-
PolarityPolar
Product RangeAlchip MVA Series
Capacitance Tolerance± 20%
Product Diameter8mm
Product Height10mm
Ripple Current130mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
10mm
Operating Temperature Min
-40°C
MSL
-
Capacitance
47µF
ESR
-
Product Range
Alchip MVA Series
Product Diameter
8mm
Ripple Current
130mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EMVA630ADA470MHA0G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate