ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    PSA2703

                                                                                                    Spectrum Analyzer, Handheld, PSA Series 3, 1MHz to 2.7GHz, 192 mm, 92 mm, 49 mm

                                                                                                    AIM-TTI INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AIM-TTI INSTRUMENTS PSA2703
                                                                                                    AIM-TTI INSTRUMENTS PSA2703
                                                                                                    AIM-TTI INSTRUMENTS PSA2703
                                                                                                    AIM-TTI INSTRUMENTS PSA2703
                                                                                                    AIM-TTI INSTRUMENTS PSA2703
                                                                                                    AIM-TTI INSTRUMENTS PSA2703
                                                                                                    ManufacturerAIM-TTI INSTRUMENTS
                                                                                                    Manufacturer Part NoPSA2703
                                                                                                    Newark Part No.08AK6773
                                                                                                    Product RangePSA Series 3
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,149.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,149.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AIM-TTI INSTRUMENTS
                                                                                                    ManufacturerAIM-TTI INSTRUMENTS
                                                                                                    Manufacturer Part NoPSA2703
                                                                                                    Newark Part No.08AK6773
                                                                                                    Product RangePSA Series 3
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeHandheld
                                                                                                    Product RangePSA Series 3
                                                                                                    Test Frequency Range1MHz to 2.7GHz
                                                                                                    External Height192mm
                                                                                                    External Width92mm
                                                                                                    External Depth49mm
                                                                                                    Weight580g
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PSA2703 is a PSA Series III RF spectrum analyser. It is a lightweight and truly handheld instrument that incorporates an extensive feature set. A ruggedized casing with a removable sun screen/screen protector to enhance field use. The 4.3” TFT with 3 row hierarchical menu system provides rapid access to all features. Additional Hard keys are provided for marker movement and short cuts to major functions. On time is almost instant with the first sweep available in under 2 seconds.

                                                                                                    • 1MHz to 2700MHz frequency range
                                                                                                    • Measurement in dBm or dBµV, mV or µW
                                                                                                    • Zero span mode with AM and FM audio demodulation
                                                                                                    • Trace modes of normal, peak hold and trace average
                                                                                                    • Live, view and reference traces in contrasting colours
                                                                                                    • Twin markers with readout of absolute & difference values
                                                                                                    • Smart marker movement with selectable peak tracking
                                                                                                    • Frequency presets and independent state storage
                                                                                                    • Auto-find automatically sets sweep parameters for the highest signal found
                                                                                                    • Unlimited data storage and more than 3 hours continuous operation from a charge

                                                                                                    Contents

                                                                                                    PSA2703 spectrum analyser, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Safety documentation (multi-language).

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Handheld

                                                                                                    Test Frequency Range

                                                                                                    1MHz to 2.7GHz

                                                                                                    External Width

                                                                                                    92mm

                                                                                                    Weight

                                                                                                    580g

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PSA Series 3

                                                                                                    External Height

                                                                                                    192mm

                                                                                                    External Depth

                                                                                                    49mm

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)