1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Fiber Optic Products
                                                                                                    4. Planar Lightwave Circuit (PLC) Splitters
                                                                                                    Print Page

                                                                                                    PP5P-32BSS-15NN

                                                                                                    PLC Splitter Field Unit, 1 x 32, 1.2m, Singlemode, 1260nm to 1650nm

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM PP5P-32BSS-15NN
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoPP5P-32BSS-15NN
                                                                                                    Newark Part No.23AK8356
                                                                                                    Product RangePP5P Series
                                                                                                    Your Part Number
                                                                                                    7 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$144.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $144.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoPP5P-32BSS-15NN
                                                                                                    Newark Part No.23AK8356
                                                                                                    Product RangePP5P Series
                                                                                                    Split Ports1 x 32
                                                                                                    A End Tail Length1.2m
                                                                                                    B End Tail Length1.2m
                                                                                                    Fibre TypeSinglemode
                                                                                                    Operating Wavelength1260nm to 1650nm
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Jacket Color-
                                                                                                    Fibre Optic Connector AFree / Stripped End
                                                                                                    Fibre Optic Connector BFree / Stripped End
                                                                                                    Jacket Material-
                                                                                                    Product RangePP5P Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Split Ports

                                                                                                    1 x 32

                                                                                                    B End Tail Length

                                                                                                    1.2m

                                                                                                    Operating Wavelength

                                                                                                    1260nm to 1650nm

                                                                                                    Jacket Color

                                                                                                    -

                                                                                                    Fibre Optic Connector B

                                                                                                    Free / Stripped End

                                                                                                    Product Range

                                                                                                    PP5P Series

                                                                                                    A End Tail Length

                                                                                                    1.2m

                                                                                                    Fibre Type

                                                                                                    Singlemode

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    Fibre Optic Connector A

                                                                                                    Free / Stripped End

                                                                                                    Jacket Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised