2. Tools & Production Supplies
                                                                                                    3. Cleaning Tools & Accessories
                                                                                                    4. Vacuum Cleaners & Accessories
                                                                                                    5. Vacuum Cleaners
                                                                                                    Print Page

                                                                                                    SPC36174

                                                                                                    Vacuum Cleaner Set With Standard 0.3 Micron Filter, 120V, 97CFM, ESD Safe

                                                                                                    ATRIX INTERNATIONAL
                                                                                                    ATRIX INTERNATIONAL SPC36174
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerATRIX INTERNATIONAL
                                                                                                    Manufacturer Part NoSPC36174
                                                                                                    Newark Part No.22T4866
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ATRIX INTERNATIONAL
                                                                                                    ManufacturerATRIX INTERNATIONAL
                                                                                                    Manufacturer Part NoSPC36174
                                                                                                    Newark Part No.22T4866
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power TypeElectric
                                                                                                    Supply Voltage VAC120V
                                                                                                    Power Rating600W
                                                                                                    Capacity-
                                                                                                    Flow Rate-
                                                                                                    Suction-
                                                                                                    Cleaning Range-
                                                                                                    Length12.25"
                                                                                                    Height6.5"
                                                                                                    Width7.5"
                                                                                                    Weight4lb
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The SPC36174 is a 600W ESD Safe Vacuum with standard filter and ideal for hose, round dust brush, gooseneck, crevice tool and power cord. This vacuum is easy to operate and the replacement cartridge filters install with a snap and without mess. The complete system is grounded from the tip of the hose through the end of the power cord.

                                                                                                    • Easy to operate
                                                                                                    • Convenient, powerful and safe
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Motor Drive & Control, Portable Devices, Safety

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Power Type

                                                                                                    Electric

                                                                                                    Power Rating

                                                                                                    600W

                                                                                                    Flow Rate

                                                                                                    -

                                                                                                    Cleaning Range

                                                                                                    -

                                                                                                    Height

                                                                                                    6.5"

                                                                                                    Weight

                                                                                                    4lb

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Capacity

                                                                                                    -

                                                                                                    Suction

                                                                                                    -

                                                                                                    Length

                                                                                                    12.25"

                                                                                                    Width

                                                                                                    7.5"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)