Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2031-15T-SM-RPLF
Newark Part No.22T0341
Product Range2031-xxT-SM Series
Your Part Number
3,154 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-15T-SM-RPLF
Newark Part No.22T0341
Product Range2031-xxT-SM Series
Technical Datasheet
Product Range2031-xxT-SM Series
DC Breakover Voltage60V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2031-15T-SM-RPLF is a 2-pole miniature Gas-discharge Tube designed to operate with TBU® devices. This tube is of small size and is approved by the test methods as per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- <lt/>1pF Capacitance (1MHz)
- Stable breakdown throughout life
- Fast acting
- <gt/>10⁹Ω Insulation resistance (50/100V)
- -40 to 90°C Operating temperature range
Applications
Industrial, Communications & Networking, Avionics
Technical Specifications
Product Range
2031-xxT-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
60V
Impulse Discharge Current
1kA
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate