Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Ties
                                                                                                    5. Cable Ties
                                                                                                    Print Page

                                                                                                    TY527M-NDT

                                                                                                    Cable Tie, Ty Rap® Detectable, Nylon 6.6 (Polyamide 6.6), Blue, 334.57 mm, 6.86 mm, 90 mm, 120 lb

                                                                                                    ABB - THOMAS & BETTS
                                                                                                    ABB - THOMAS & BETTS TY527M-NDT
                                                                                                    ABB - THOMAS & BETTS TY527M-NDT
                                                                                                    ABB - THOMAS & BETTS TY527M-NDT
                                                                                                    ABB - THOMAS & BETTS TY527M-NDT
                                                                                                    ABB - THOMAS & BETTS TY527M-NDT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerABB - THOMAS & BETTS
                                                                                                    Manufacturer Part NoTY527M-NDT
                                                                                                    Newark Part No.22M2104
                                                                                                    Product RangeTy-Rap Series
                                                                                                    Also Known As7TAG009660R0034
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.020
                                                                                                    5+$1.800
                                                                                                    10+$1.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABB - THOMAS & BETTS
                                                                                                    ManufacturerABB - THOMAS & BETTS
                                                                                                    Manufacturer Part NoTY527M-NDT
                                                                                                    Newark Part No.22M2104
                                                                                                    Product RangeTy-Rap Series
                                                                                                    Also Known As7TAG009660R0034
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                    Cable Tie ColourBlue
                                                                                                    Cable Tie Length334.57mm
                                                                                                    Cable Tie Width6.86mm
                                                                                                    Cable Bundle Diameter Max90mm
                                                                                                    Minimum Loop Tensile Strength120lb
                                                                                                    Cable Tie TypeDetectable
                                                                                                    Product RangeTy-Rap Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The TY527M-NDT is a Ty-Rap® Detectable Cable Tie made of blue nylon 6.6 (polyamide 6.6) material with a durable stainless steel locking device. Detectable by metal detectors, X-ray equipment and visual detection, these cables ties are a safety and contamination solution for food & beverage processing plants.

                                                                                                    • Incorprates a unique compound that can be detected by metal detectors, X-ray equipment and visual inspection equipment
                                                                                                    • Nylon 6.6 (Polyamide 6.6) material - halogen and silicone free
                                                                                                    • Bright blue color for an easy visual detection
                                                                                                    • Stainless steel locking barb
                                                                                                    • Ideal for indoor applications
                                                                                                    • Temperature rating -40°C to 85°C (-40°F to +185°F)
                                                                                                    • Flammability rating UL94V-2

                                                                                                    Applications

                                                                                                    Food & Drink, Pharmaceutical Industry, Maintenance & Repair, Industrial

                                                                                                    Technical Specifications

                                                                                                    Cable Tie Material

                                                                                                    Nylon 6.6 (Polyamide 6.6)

                                                                                                    Cable Tie Length

                                                                                                    334.57mm

                                                                                                    Cable Bundle Diameter Max

                                                                                                    90mm

                                                                                                    Cable Tie Type

                                                                                                    Detectable

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Cable Tie Colour

                                                                                                    Blue

                                                                                                    Cable Tie Width

                                                                                                    6.86mm

                                                                                                    Minimum Loop Tensile Strength

                                                                                                    120lb

                                                                                                    Product Range

                                                                                                    Ty-Rap Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)