1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Optical Slot Sensors
                                                                                                    Print Page

                                                                                                    TCST2300

                                                                                                    PHOTO INTERRUPTER, TRANSMISSIVE, 3.1MM

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY TCST2300
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoTCST2300
                                                                                                    Newark Part No.33C1120
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    494 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.310
                                                                                                    10+$1.070
                                                                                                    25+$1.060
                                                                                                    50+$1.050
                                                                                                    100+$1.040
                                                                                                    500+$0.950
                                                                                                    1000+$0.898
                                                                                                    2500+$0.846
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoTCST2300
                                                                                                    Newark Part No.33C1120
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing MethodTransmissive
                                                                                                    Sensing Distance / Slot Width3.1mm
                                                                                                    Supply Voltage Min-
                                                                                                    Gap Width3.1mm
                                                                                                    Aperture Width0.25mm
                                                                                                    Supply Voltage Max-
                                                                                                    Sensor Case / PackageModule
                                                                                                    Forward Current If60mA
                                                                                                    Collector Emitter Voltage Max70V
                                                                                                    Reverse Voltage Vr6V
                                                                                                    Collector Current IC Max200mA
                                                                                                    Forward Voltage1.25V
                                                                                                    Sensor Output TypePhototransistor
                                                                                                    IP Rating-
                                                                                                    Sensor MountingPanel, Through Hole
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The TCST2300 is a transmissive Optical Sensor with phototransistor output. This sensor includes an infrared emitter and phototransistor, located face-to-face on the optical axes which blocks visible light.

                                                                                                    • 950nm Emitter wavelength
                                                                                                    • Daylight blocking filter
                                                                                                    • -55 to 85°C Operating temperature range

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Sensing Method

                                                                                                    Transmissive

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Aperture Width

                                                                                                    0.25mm

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Collector Emitter Voltage Max

                                                                                                    70V

                                                                                                    Collector Current IC Max

                                                                                                    200mA

                                                                                                    Sensor Output Type

                                                                                                    Phototransistor

                                                                                                    Sensor Mounting

                                                                                                    Panel, Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Sensing Distance / Slot Width

                                                                                                    3.1mm

                                                                                                    Gap Width

                                                                                                    3.1mm

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Forward Current If

                                                                                                    60mA

                                                                                                    Reverse Voltage Vr

                                                                                                    6V

                                                                                                    Forward Voltage

                                                                                                    1.25V

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code