Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Circuit Breakers
                                                                                                    4. Magnetic Hydraulic Circuit Breakers
                                                                                                    Print Page

                                                                                                    7940102625

                                                                                                    Magnetic Hydraulic Circuit Breaker, 9926 Series, 2 A, 1 Pole, 10 kA, 28 s

                                                                                                    Date/Lot Code

                                                                                                    WEIDMULLER
                                                                                                    WEIDMULLER 7940102625
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No7940102625
                                                                                                    Newark Part No.21M4519
                                                                                                    Product Range9926 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$48.130
                                                                                                    25+$46.510
                                                                                                    50+$44.200
                                                                                                    100+$42.350
                                                                                                    250+$40.500
                                                                                                    500+$39.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $577.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No7940102625
                                                                                                    Newark Part No.21M4519
                                                                                                    Product Range9926 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range9926 Series
                                                                                                    Current Rating2A
                                                                                                    No. of Poles1 Pole
                                                                                                    Input Voltage VAC-
                                                                                                    Interrupting Capacity10kA
                                                                                                    Trip Time28s
                                                                                                    Dielectric Strength1.5kV
                                                                                                    SVHCCadmium oxide

                                                                                                    Product Overview

                                                                                                    The 9926251902 is a 1-pole 2A DIN Rail Hydro-magnetic Circuit Breaker with branch U2 trip curve. The 9926 series branch-rated circuit breaker is available for used in applications where circuit protection must be able to distinguish between circuit overloads and short circuits. This circuit breaker has the ability to be reset without the need to change components. It has breaking capacity of 10kA at 80VDC voltage.

                                                                                                    • Mounts on 35mm DIN rail
                                                                                                    • 14 to 10AWG Wire size

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    9926 Series

                                                                                                    No. of Poles

                                                                                                    1 Pole

                                                                                                    Interrupting Capacity

                                                                                                    10kA

                                                                                                    Dielectric Strength

                                                                                                    1.5kV

                                                                                                    Current Rating

                                                                                                    2A

                                                                                                    Input Voltage VAC

                                                                                                    -

                                                                                                    Trip Time

                                                                                                    28s

                                                                                                    SVHC

                                                                                                    Cadmium oxide

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Cadmium oxide
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code