ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Transmitters
                                                                                                    Print Page

                                                                                                    242PC100G

                                                                                                    Pressure Transmitter, Amplified, High Pressure, Gauge, Vacuum Gauge, 1/8"-27 NPT, 0 psi, 100 psi

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL 242PC100G
                                                                                                    HONEYWELL 242PC100G
                                                                                                    HONEYWELL 242PC100G
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No242PC100G
                                                                                                    Newark Part No.21M2972
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$3,436.600
                                                                                                    50+$3,379.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 30
                                                                                                    Multiple: 30
                                                                                                    $103,098.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No242PC100G
                                                                                                    Newark Part No.21M2972
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeGauge, Vacuum Gauge
                                                                                                    Pressure Port Type1/8"-27 NPT
                                                                                                    Operating Pressure Min0psi
                                                                                                    Voltage Rating8VDC
                                                                                                    Operating Pressure Max100psi
                                                                                                    Pressure Port Size1/8"
                                                                                                    Transducer Connection / TerminationWire Leaded
                                                                                                    Supply Current8mA
                                                                                                    Supply Voltage Min7VDC
                                                                                                    Supply Voltage Max16VDC
                                                                                                    Media TypeLiquid
                                                                                                    Housing MaterialDie-Cast Aluminum
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The 242PC100G is an amplified vacuum gauge High-pressure Sensor rugged in an aluminium housing. This sensor features with internal O-ring seals for contamination resistance.

                                                                                                    • -40 to 85°C Operating temperature range

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Gauge, Vacuum Gauge

                                                                                                    Operating Pressure Min

                                                                                                    0psi

                                                                                                    Operating Pressure Max

                                                                                                    100psi

                                                                                                    Transducer Connection / Termination

                                                                                                    Wire Leaded

                                                                                                    Supply Voltage Min

                                                                                                    7VDC

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Pressure Port Type

                                                                                                    1/8"-27 NPT

                                                                                                    Voltage Rating

                                                                                                    8VDC

                                                                                                    Pressure Port Size

                                                                                                    1/8"

                                                                                                    Supply Current

                                                                                                    8mA

                                                                                                    Supply Voltage Max

                                                                                                    16VDC

                                                                                                    Housing Material

                                                                                                    Die-Cast Aluminum

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)