2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    ARCA 405021 NO MP

                                                                                                    Plastic Enclosure, 2-Point Locking, Multipurpose, Polycarbonate, 210 mm, 500 mm, 400 mm, IP66, IP67

                                                                                                    FIBOX
                                                                                                    FIBOX ARCA 405021 NO MP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFIBOX
                                                                                                    Manufacturer Part NoARCA 405021 NO MP
                                                                                                    Newark Part No.21AJ9546
                                                                                                    Product RangeARCA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$378.000
                                                                                                    5+$363.460
                                                                                                    10+$347.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $378.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FIBOX
                                                                                                    ManufacturerFIBOX
                                                                                                    Manufacturer Part NoARCA 405021 NO MP
                                                                                                    Newark Part No.21AJ9546
                                                                                                    Product RangeARCA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeMultipurpose
                                                                                                    Enclosure MaterialPolycarbonate
                                                                                                    External Height - Metric210mm
                                                                                                    External Width - Metric500mm
                                                                                                    External Depth - Metric400mm
                                                                                                    IP RatingIP66, IP67
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 4, 4X
                                                                                                    External Height - Imperial8.3"
                                                                                                    External Width - Imperial19.7"
                                                                                                    External Depth - Imperial15.7"
                                                                                                    Product RangeARCA Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    ARCA 405021 NO MP Fibox ARCA IEC enclosure provides superior non-metallic protection for industrial, electrical, and automation applications. Designed as a lightweight yet durable alternative to metal, this NEMA 4X and IP66-rated polycarbonate enclosure offers exceptional weather, impact, and corrosion resistance, making them ideal for harsh indoor and outdoor environments.

                                                                                                    • Non-metallic and corrosion-resistant – won’t rust or corrode, even in extreme conditions
                                                                                                    • NEMA 4X and IP66 protection (sealed against water, dust, and chemicals)
                                                                                                    • Lightweight and easy to modify – easier to install and adapt compared to metal enclosures
                                                                                                    • Impact-resistant and UV stable (withstand harsh weather, direct sunlight, physical impact)
                                                                                                    • Double-bit locking mechanism with changeable lock inserts
                                                                                                    • Compatible with standard accessories – supports back panels/DIN rail/mounting accessories
                                                                                                    • Robust corner design for increased rigidity
                                                                                                    • Wide gasket and molded ribs for better stability and ingress protection
                                                                                                    • Door guide for secure closing
                                                                                                    • Mounting panel sold separately
                                                                                                    • Mounting pods on the base, cover, and four base sides
                                                                                                    • NEMA 1, 4, 4X, 12 and 13 rated
                                                                                                    • IP 66 rated
                                                                                                    • IK10 rated

                                                                                                    Contents

                                                                                                    Cabinet base, Door with PUR gasket, 3mm double bit lock(s) with key, Door guide.

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Multipurpose

                                                                                                    External Height - Metric

                                                                                                    210mm

                                                                                                    External Depth - Metric

                                                                                                    400mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    8.3"

                                                                                                    External Depth - Imperial

                                                                                                    15.7"

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Enclosure Material

                                                                                                    Polycarbonate

                                                                                                    External Width - Metric

                                                                                                    500mm

                                                                                                    IP Rating

                                                                                                    IP66, IP67

                                                                                                    NEMA Rating

                                                                                                    NEMA 4, 4X

                                                                                                    External Width - Imperial

                                                                                                    19.7"

                                                                                                    Product Range

                                                                                                    ARCA Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)