ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    TWR-SER2

                                                                                                    Peripheral Tower System Module for MCU / MPU Tower Card, Ethernet & High Speed USB

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-SER2
                                                                                                    NXP TWR-SER2
                                                                                                    NXP TWR-SER2
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-SER2
                                                                                                    Newark Part No.87R1343
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$139.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $139.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-SER2
                                                                                                    Newark Part No.87R1343
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Core ArchitectureColdFire
                                                                                                    Core Sub-ArchitectureColdFire v4
                                                                                                    Silicon Core NumberMK
                                                                                                    Silicon Family NameMCF5441x
                                                                                                    For Use WithNXP Tower System
                                                                                                    Kit ContentsTower Module TWR-SER2, Ethernet & USB Cable, CD, Quick Start Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The TWR-SER2 is a peripheral tower system module designed to be used with a compatible MCU/MPU tower card. The TWR-SER2 serial module enables high speed connectivity through dual Ethernet and high speed USB. This peripheral module provides tower system designs with additional interfaces that are commonly required by feature rich MPUs, including USB and dual Ethernet, along with traditional CAN and RS485 features. Simply connect this module to your MPU based tower system, along with any other peripheral modules needed for your application design, and get started designing quickly and easily.

                                                                                                    • Industrial grade dual ethernet PHY transceiver with dual RJ45 Ethernet Jacks
                                                                                                    • Industrial grade high speed dual role USB PHY (utilizes MPU's ULPI interface)
                                                                                                    • Full speed/low speed host only USB (utilizes USB host controller interface)
                                                                                                    • Four concurrent RS232 serial transceivers, including one S08JS16 based serial to USB
                                                                                                    • RS485 transceiver
                                                                                                    • CAN transceiver

                                                                                                    Applications

                                                                                                    Communications & Networking, Automotive, Industrial

                                                                                                    Contents

                                                                                                    TWR-SER2 module, Ethernet Cable, USB Cable, Getting Started CD, Quick Start Guide document.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v4

                                                                                                    Silicon Family Name

                                                                                                    MCF5441x

                                                                                                    Kit Contents

                                                                                                    Tower Module TWR-SER2, Ethernet & USB Cable, CD, Quick Start Guide

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Architecture

                                                                                                    ColdFire

                                                                                                    Silicon Core Number

                                                                                                    MK

                                                                                                    For Use With

                                                                                                    NXP Tower System

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product