2. Chemicals & Adhesives
                                                                                                    3. Paints & Coatings
                                                                                                    Print Page

                                                                                                    4226-55ML

                                                                                                    Coating, Insulating Varnish, Clear, Bottle, 55 ml

                                                                                                    MG CHEMICALS
                                                                                                    MG CHEMICALS 4226-55ML
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No4226-55ML
                                                                                                    Newark Part No.20X0784
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No4226-55ML
                                                                                                    Newark Part No.20X0784
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coating TypeInsulating
                                                                                                    Coating ApplicationsElectrical, Electronics
                                                                                                    Dispensing MethodBottle
                                                                                                    Coating ColourTransparent
                                                                                                    Volume55ml
                                                                                                    Weight50.9g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    4226 Super Corona Dope is a highly insulating coating with excellent arc and corona resistance. This low viscosity, one part varnish coating is easy to use and adheres well to many substrates.

                                                                                                    • High dielectric strength - 4 100V/mil (dry); 3 000V/mil (wet)
                                                                                                    • Excellent moisture resistant
                                                                                                    • Excellent finish - tough, flexible, glossy and durable transparent coat
                                                                                                    • Good adhesion

                                                                                                    Technical Specifications

                                                                                                    Coating Type

                                                                                                    Insulating

                                                                                                    Dispensing Method

                                                                                                    Bottle

                                                                                                    Volume

                                                                                                    55ml

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Coating Applications

                                                                                                    Electrical, Electronics

                                                                                                    Coating Colour

                                                                                                    Transparent

                                                                                                    Weight

                                                                                                    50.9g

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Prop65WarningIconWARNINGProposition 65