1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Bench
                                                                                                    Print Page

                                                                                                    5491B

                                                                                                    Bench Digital Multimeter, 50000 Count, True RMS, Auto Range, 1 kV, 20 A, 4.75 Digit

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 5491B
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No5491B
                                                                                                    Newark Part No.67R1991
                                                                                                    Also Known AsBK5491B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    2 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$630.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $630.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No5491B
                                                                                                    Newark Part No.67R1991
                                                                                                    Also Known AsBK5491B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits4.75
                                                                                                    DMM ConnectivityRS232, USB
                                                                                                    Current Measure AC Max20A
                                                                                                    Voltage Measure AC Max750V
                                                                                                    Resistance Measure Max50Mohm
                                                                                                    Product Range-
                                                                                                    Current Measure DC Max20A
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 5491B is a versatile and dependable bench-top multimeters suitable for applications in education, service & repair and manufacturing requiring basic and reliable measurements. Additionally, this instrument enhance your productivity with built-in math functions and USB connectivity. The meter takes typical multimeter measurements such as volts, ohms, and amps with great accuracy and stability and were designed for users requiring a basic and dependable meter with a broad range of extra features.

                                                                                                    • Up to 50,000 4-3/4 count display resolution
                                                                                                    • Basic VDC accuracy of 0.02% for the 5491B and 0.03% for the 2831E
                                                                                                    • Dual display to indicate two measurements simultaneously
                                                                                                    • AC + DC True RMS
                                                                                                    • Up to 25 readings per second measurement rate
                                                                                                    • Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
                                                                                                    • CATI (1000 V)/CATII (300 V) protection
                                                                                                    • USB and RS232 (5491B only) interface
                                                                                                    • SCPI compatible

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    Test leads, Power cord, Spare fuse, Operation Manual , Calibration certificate and test report

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    4.75

                                                                                                    Current Measure AC Max

                                                                                                    20A

                                                                                                    Resistance Measure Max

                                                                                                    50Mohm

                                                                                                    Current Measure DC Max

                                                                                                    20A

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    DMM Connectivity

                                                                                                    RS232, USB

                                                                                                    Voltage Measure AC Max

                                                                                                    750V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)