1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    FLUKE-190-104/AM

                                                                                                    ScopeMeter™ Oscilloscope, 4 input channels, 100 MHz Bandwidth with 1.25 GS/S

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-190-104/AM
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-190-104/AM
                                                                                                    Newark Part No.20T0487
                                                                                                    Product RangeScopeMeter 190 Series II
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-190-104/AM
                                                                                                    Newark Part No.20T0487
                                                                                                    Product RangeScopeMeter 190 Series II
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeScopeMeter 190 Series II
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate1.25GSPS
                                                                                                    Display Memory Depth10 kpts
                                                                                                    Calculated Rise Time3.5ns
                                                                                                    Scope Display TypeLCD Color
                                                                                                    Kit ContentsOne Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, Documentation CD
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Simplify electrical signal analysis and diagnose equipment failures in the field with the Fluke 190-104. The portable oscilloscope offers the same performance as a bench scope with feature–rich capabilities to tackle just about any troubleshooting task. Designed for plant maintenance engineers and technicians, the 190 ScopeMeter® Series goes into harsh and dirty industrial conditions to test everything from microelectronics to power electronics applications. The Fluke 190-104 four-channel portable oscilloscope features a CAT III 1000V/CAT IV 600V safety rating and is IP-51 rated to withstand harsh environments. Get unprecedented ease-of-use with Connect-and-View™ triggering to capture and analyze waveforms hands free. With 100MHz bandwidth and real-time sampling rates up to 1.25 GS/sec and 200 ps resolution, you can quickly and easily capture noise and other disturbances to quickly make sense of your signals and eliminate the tedium of troubleshooting.

                                                                                                    • 4 independent floating isolated inputs for making differential measurements
                                                                                                    • 100MHz bandwidth and 125 GS/sec high-speed sampling
                                                                                                    • CAT III 1000 V/CAT IV 600 V safety rated for high voltage environments
                                                                                                    • Connect-and-View™ for intelligent, automatic triggering on fast, slow and even complex signals
                                                                                                    • ScopeRecord™ Roll mode captures low frequency signal anomalies over minutes, hours, or days
                                                                                                    • TrendPlot™ paperless recorder mode trends meter measurements over days and weeks to identify signal changes
                                                                                                    • Automatic capture and replay of last 100 screens
                                                                                                    • Frequency Spectrum using FFT-analysis
                                                                                                    • Isolated USB host port for memory devices and PC connectivity
                                                                                                    • Up to 7 hours of standard battery operation and easy-access battery door for quick battery swaps in the field
                                                                                                    • Li-Ion battery for extended operating timespan
                                                                                                    • Charge spare battery using optional external battery charger EBC290
                                                                                                    • Easy-access battery door to make it easy to swap batteries
                                                                                                    • Handy slot to tether and lock down oscilloscope while unattended using a standard Kensington® lock

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial, Maintenance & Repair, Motor Drive & Control, Test & Measurement

                                                                                                    Contents

                                                                                                    BC190 battery, charger/mains adapter, Li-ion battery pack, VPS410 voltage probe sets, TL175 test leads, hang strap, hand strip, multi-language user's manual on CD-ROM and FlukeView trial package.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    ScopeMeter 190 Series II

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    10 kpts

                                                                                                    Scope Display Type

                                                                                                    LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    1.25GSPS

                                                                                                    Calculated Rise Time

                                                                                                    3.5ns

                                                                                                    Kit Contents

                                                                                                    One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, Documentation CD

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ