1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Cabinet Cooling
                                                                                                    Print Page

                                                                                                    CR230216G016

                                                                                                    Enclosure Cooling, Air Conditioner, Harsh Environment Indoor, Steel, 1600 BTU, 584 mm, 254 mm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN CR230216G016
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoCR230216G016
                                                                                                    Newark Part No.20C6873
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,879.700
                                                                                                    10+$4,654.050
                                                                                                    25+$4,484.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,879.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoCR230216G016
                                                                                                    Newark Part No.20C6873
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Enclosure MaterialSteel
                                                                                                    Cooling Capacity1600BTU
                                                                                                    External Height - Metric584mm
                                                                                                    External Width - Metric254mm
                                                                                                    External Depth - Metric222mm
                                                                                                    External Height - Imperial23"
                                                                                                    External Width - Imperial10"
                                                                                                    External Depth - Imperial8.75"
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The CR23-0216-G016 is an indoor sealed enclosure cooling Air Conditioner made of mild steel sheet metal standard with (RAL 7035) light-gray semi-textured powder-coat paint standard finish. The model 45429 level 2 controller has attractive industrial design with minimal use of visible fasteners. Easy maintenance, hinged front cover allows quick access to all components and condenser coil can be cleaned while unit is still mounted to the cabinet. Cleanable reusable aluminum mesh filter protects coils for maximum cooling performance. Standard indoor air conditioner also include electro-mechanical thermostat and surge suppressor.

                                                                                                    • Robust reciprocating compressor
                                                                                                    • Reliable mechanical thermostat located behind the filter of the unit
                                                                                                    • Low-carbon mild-steel sheet-metal cover for rugged factory and outdoor environments
                                                                                                    • Easy-mount flanges for simple installation
                                                                                                    • Mounting hardware, gaskets and user manual furnished with the unit
                                                                                                    • Every unit functionally tested before shipping
                                                                                                    • High-performance fans and blowers designed for densely packed enclosures

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Security, Defence, Military & Aerospace, HVAC

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cooling Capacity

                                                                                                    1600BTU

                                                                                                    External Width - Metric

                                                                                                    254mm

                                                                                                    External Height - Imperial

                                                                                                    23"

                                                                                                    External Depth - Imperial

                                                                                                    8.75"

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Height - Metric

                                                                                                    584mm

                                                                                                    External Depth - Metric

                                                                                                    222mm

                                                                                                    External Width - Imperial

                                                                                                    10"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)