Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $179.460 |
| 10+ | $165.210 |
| 25+ | $153.470 |
| 50+ | $149.270 |
| 100+ | $142.570 |
Price for:Each
Minimum: 1
Multiple: 1
$179.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No1748Copy
Newark Part No.92N3743
Technical Datasheet
Crimp Tool TypeRatchet
For Use With28-20AWG D Sub Contacts
Product Range-
SVHCTo Be Advised
Alternatives for 1748
1 Product Found
Product Overview
The 1748 is a Crimp Tool crimps D-subminiature pins and sockets. Conductor crimps are B type, insulated crimps are OVAL which is produced in two cavities of 28 to 24AWG and 24 to 20AWG. Ratchet controlled release. Ratchet set to release when A 60 to 70lbs. Load is applied approximately 1-3/4-inch from end of handle.
- Load locator and wire stop are provided to orient the pins or sockets during crimping
- Heat treated components
- Black oxide handles black oxide jaw assembly
- Blue textured plastisol grips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
28-20AWG D Sub Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate