Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.520 |
| 250+ | $6.020 |
| 500+ | $5.500 |
Price for:Each
Minimum: 100
Multiple: 100
$652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12F60Copy
Newark Part No.09F5122
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current12A
Forward Voltage Max1.26V
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current235A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-12F60 is a 600V Standard Recovery Diode with high surge current capability. It is suitable for battery charges, converters and machine tool controls applications.
- Stud normal polarity (cathode to stud)
- Wide current range
- Up to 1200V VRRM
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.26V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
235A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate