ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. Ferroelectric RAM - FRAM
                                                                                                    Print Page

                                                                                                    FM24CL64B-GTR

                                                                                                    Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON FM24CL64B-GTR
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoFM24CL64B-GTR
                                                                                                    Newark Part No.22AC8231
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,797 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.900
                                                                                                    10+$2.720
                                                                                                    25+$2.640
                                                                                                    50+$2.580
                                                                                                    100+$2.520
                                                                                                    250+$2.440
                                                                                                    500+$2.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoFM24CL64B-GTR
                                                                                                    Newark Part No.22AC8231
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Size64Kbit
                                                                                                    Memory Density64Kbit
                                                                                                    Memory Organisation8K x 8bit
                                                                                                    Memory Configuration8K x 8bit
                                                                                                    IC Interface TypeI2C
                                                                                                    InterfacesI2C
                                                                                                    Clock Frequency Max1MHz
                                                                                                    Clock Frequency1MHz
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.65V
                                                                                                    Memory Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FM24CL64B-GTR is a 64-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. The FM24CL64B is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. These capabilities make the FM24CL64B ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.

                                                                                                    • 64kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
                                                                                                    • High-endurance 10 trillion (10^13) read/writes, 121-year data retention
                                                                                                    • NoDelay™ writes, advanced high-reliability ferroelectric process
                                                                                                    • Fast 2-wire serial interface (I2C), direct hardware replacement for serial (I2C) EEPROM
                                                                                                    • Up to 1MHz frequency, supports legacy timings for 100kHz and 400kHz
                                                                                                    • Voltage operation: VDD = 3V to 3.6V
                                                                                                    • Standby current is 6µA max at TA=85°C, SCL=SDA=VDD
                                                                                                    • AEC Q100 grade 1 compliant
                                                                                                    • 8-pin SOIC package
                                                                                                    • Automotive-temperature range from -40°C to +125°C

                                                                                                    Technical Specifications

                                                                                                    Memory Size

                                                                                                    64Kbit

                                                                                                    Memory Organisation

                                                                                                    8K x 8bit

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Clock Frequency Max

                                                                                                    1MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Memory Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Memory Density

                                                                                                    64Kbit

                                                                                                    Memory Configuration

                                                                                                    8K x 8bit

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Clock Frequency

                                                                                                    1MHz

                                                                                                    Supply Voltage Max

                                                                                                    3.65V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)