Print Page
102 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 5+ | $11.630 |
| 10+ | $11.060 |
| 25+ | $10.260 |
| 50+ | $9.200 |
| 100+ | $8.530 |
| 250+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | E65-00ACopy |
| Newark Part No. | 19M9062 |
| Product Range | E Series |
| Technical Datasheet | |
| Switch Operation | Off-(On) |
| Microswitch Type | Snap Action |
| Microswitch Actuator | Button |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 16A |
| Contact Voltage DC Nom | - |
| Product Range | E Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 6.94N |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The E65-00A is a single-pole double-throw (SPDT) panel-mount Pushbutton Switch with a thermoplastic acetal button actuator. The E65 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, brass quick connect terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
| Switch Operation | Off-(On) |
|---|---|
| Microswitch Actuator | Button |
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Microswitch Type | Snap Action |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 16A |
| Product Range | E Series |
| Operating Force Max | 6.94N |
Technical Docs (1)
Alternatives for E65-00A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |