LHC302515
Metal Enclosure, Electrical / Industrial, Steel, 300 mm, 250 mm, 150 mm, IP66
Need more?
| Quantity | Price |
|---|---|
| 1+ | $225.400 |
| 5+ | $213.810 |
| 10+ | $200.930 |
| 20+ | $193.200 |
Product Information
Product Overview
The LHC302515 is a light gray (RAL 7035) INLINE type-4 Hinged-Door Enclosure made of 16-gauge steel with polyester powder painted finish. Aesthetic styling, with an attractive, durable light-gray finish, makes INLINE enclosures an excellent choice when style and functionality are important. The model 61110 INLINE enclosures have an outward formed flange to prevent contaminants from entering the enclosure. Mounting holes in back of body for direct mounting or optional external mounting brackets.
- Door opens 180°
- Removable hinged door
- Self-grounding, slotted quarter-turn latch
- Seams continuously welded and ground smooth
- External formed body flange channels away liquids
- Large perimeter body opening
- Seamless foam-in-place gasket
- Grounding stud on the body
- Bonding provision on the door
Applications
Industrial
Contents
Hinged-door enclosure, Hardware kit (panel mounting screws, grounding hardware and sealing washers for wall-mounting holes), Installation instructions.
Technical Specifications
Electrical / Industrial
300mm
150mm
Gray
11.8"
5.91"
No SVHC (15-Jan-2019)
Steel
250mm
IP66
NEMA 4, 12
9.8"
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate