1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCRs
                                                                                                    Print Page

                                                                                                    VS-40TPS12-M3

                                                                                                    SCR THYRISTOR, 55A, 1.2KV, TO-247AC

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY VS-40TPS12-M3
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-40TPS12-M3
                                                                                                    Newark Part No.06AC6560
                                                                                                    Product RangeVS-40TPSxx-M3
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    441 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.110
                                                                                                    10+$8.450
                                                                                                    25+$8.020
                                                                                                    50+$7.590
                                                                                                    100+$7.160
                                                                                                    250+$6.870
                                                                                                    500+$6.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-40TPS12-M3
                                                                                                    Newark Part No.06AC6560
                                                                                                    Product RangeVS-40TPSxx-M3
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Repetitive Off State Voltage1.2kV
                                                                                                    Gate Trigger Current Max150mA
                                                                                                    Average On State Current35A
                                                                                                    On State RMS Current55A
                                                                                                    Thyristor Case StyleTO-247AC
                                                                                                    No. of Pins3Pins
                                                                                                    Peak Non Repetitive Surge Current600A
                                                                                                    Holding Current Max200mA
                                                                                                    Gate Trigger Voltage Max2.5V
                                                                                                    Operating Temperature Max125°C
                                                                                                    Thyristor MountingThrough Hole
                                                                                                    Product RangeVS-40TPSxx-M3
                                                                                                    MSL-
                                                                                                    SVHCLead (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    1.2kV

                                                                                                    Average On State Current

                                                                                                    35A

                                                                                                    Thyristor Case Style

                                                                                                    TO-247AC

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    600A

                                                                                                    Gate Trigger Voltage Max

                                                                                                    2.5V

                                                                                                    Thyristor Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Gate Trigger Current Max

                                                                                                    150mA

                                                                                                    On State RMS Current

                                                                                                    55A

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Holding Current Max

                                                                                                    200mA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    VS-40TPSxx-M3

                                                                                                    SVHC

                                                                                                    Lead (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (04-Feb-2026)