Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB2305AI1DR2GCopy
Newark Part No.61K1090
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133MHz
Input Frequency Max133MHz
Clock IC Case StyleNSOIC
No. of Outputs5Outputs
IC Output Type-
IC Input Type-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Clock IC Type
Clock Buffer
Input Frequency Max
133MHz
No. of Outputs
5Outputs
IC Input Type
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
133MHz
Clock IC Case Style
NSOIC
IC Output Type
-
Supply Voltage Min
3V
IC Case / Package
NSOIC
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate