ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LED Displays
                                                                                                    5. Alphanumeric LED Displays
                                                                                                    Print Page

                                                                                                    PDA54-11EWA

                                                                                                    DISPLAY, ALPHANUM., 0.54", RED ANODE

                                                                                                    KINGBRIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KINGBRIGHT PDA54-11EWA
                                                                                                    ManufacturerKINGBRIGHT
                                                                                                    Manufacturer Part NoPDA54-11EWA
                                                                                                    Newark Part No.66W2014
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    165 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.560
                                                                                                    10+$5.760
                                                                                                    40+$5.130
                                                                                                    60+$4.850
                                                                                                    100+$4.290
                                                                                                    260+$3.710
                                                                                                    500+$3.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KINGBRIGHT
                                                                                                    ManufacturerKINGBRIGHT
                                                                                                    Manufacturer Part NoPDA54-11EWA
                                                                                                    Newark Part No.66W2014
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorRed
                                                                                                    Forward Current If20mA
                                                                                                    Luminous Intensity4.7mcd
                                                                                                    No. of Digits / Alpha2
                                                                                                    Character Size13.8mm
                                                                                                    Supply Voltage2V
                                                                                                    Display Area Width25.2mm
                                                                                                    Character Format14 Segment
                                                                                                    Display Area Height21.2mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Red

                                                                                                    Luminous Intensity

                                                                                                    4.7mcd

                                                                                                    Character Size

                                                                                                    13.8mm

                                                                                                    Display Area Width

                                                                                                    25.2mm

                                                                                                    Display Area Height

                                                                                                    21.2mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Forward Current If

                                                                                                    20mA

                                                                                                    No. of Digits / Alpha

                                                                                                    2

                                                                                                    Supply Voltage

                                                                                                    2V

                                                                                                    Character Format

                                                                                                    14 Segment

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)