Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Paints & Coatings
                                                                                                    Print Page

                                                                                                    3140 90ML

                                                                                                    Coating, RTV, Transparent, Tube, 90ml

                                                                                                    DOW
                                                                                                    DOW 3140 90ML
                                                                                                    DOW 3140 90ML
                                                                                                    DOW 3140 90ML
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDOW
                                                                                                    Manufacturer Part No3140 90ML
                                                                                                    Newark Part No.19J4599
                                                                                                    Product RangeDowsil - 3140
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,043 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$50.310
                                                                                                    25+$47.920
                                                                                                    50+$45.540
                                                                                                    100+$44.250
                                                                                                    250+$42.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $50.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DOW
                                                                                                    ManufacturerDOW
                                                                                                    Manufacturer Part No3140 90ML
                                                                                                    Newark Part No.19J4599
                                                                                                    Product RangeDowsil - 3140
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coating TypeProtective
                                                                                                    Coating ApplicationsConnections, Electronic Components, Metals
                                                                                                    Dispensing MethodTube
                                                                                                    Coating ColourTransparent
                                                                                                    Volume90ml
                                                                                                    Weight-
                                                                                                    Product RangeDowsil - 3140
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    3140 90ML is a one-part, translucent Polydimethylsiloxane adhesive or RTV coating with good flowability, good flame resistance, UL, IPC and Mil Spec tested. The DOWSIL™ 3140 RTV coating is suitable for protection of corrosion-sensitive components, protection of rigid and flexible circuit boards, improved pin/solder joint coverage, thin-section encapsulation, pin sealing.

                                                                                                    • Supplied 90ml volume in tube dispenser
                                                                                                    • Clear to slightly hazy smooth viscous liquid
                                                                                                    • Good flowability and room temperature cure, no ovens required
                                                                                                    • No added solvents and no mixing required
                                                                                                    • UL 94 V-1, IPC-CC-830, Mil-I-46058C and MIL-A-46146 tested
                                                                                                    • Faster in-line processing with optional heat acceleration
                                                                                                    • Able to flow, fill or self-leveling after dispensing
                                                                                                    • Can be considered for uses requiring added flame resistance, IPC or Mil Spec testing
                                                                                                    • UV indicator for manual and automated inspection
                                                                                                    • 34400cP viscosity, 434psi tensile strength, 385volts/mil dielectric strength

                                                                                                    Technical Specifications

                                                                                                    Coating Type

                                                                                                    Protective

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Volume

                                                                                                    90ml

                                                                                                    Product Range

                                                                                                    Dowsil - 3140

                                                                                                    Coating Applications

                                                                                                    Connections, Electronic Components, Metals

                                                                                                    Coating Colour

                                                                                                    Transparent

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Alternatives for 3140 90ML

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)