Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No322505B00000GCopy
Newark Part No.89K0319
Technical Datasheet
Thermal Resistance56°C/W
Packages CooledTO-5
External Width - Metric-
External Height - Metric10.16mm
External Length - Metric-
External Diameter - Metric19.05mm
Heat Sink MaterialAluminum
External Width - Imperial-
External Height - Imperial0.4"
External Length - Imperial-
External Diameter - Imperial0.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 322505B00000G is a push-on Heat Sink for use with TO-5 packages. This 2225B heat sink is made of aluminium with black anodize finish.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
56°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminum
External Height - Imperial
0.4"
External Diameter - Imperial
0.75"
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-5
External Height - Metric
10.16mm
External Diameter - Metric
19.05mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate