Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1006
Newark Part No.18M7281
Your Part Number
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.900 |
| 5+ | $22.310 |
| 10+ | $21.710 |
| 25+ | $20.920 |
| 50+ | $20.140 |
| 100+ | $19.540 |
| 250+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$22.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1006
Newark Part No.18M7281
Technical Datasheet
Connector to ConnectorPhotomicrosensor Receptacle to Free End
Connector Type APhotomicrosensor Receptacle
Connector Type AWire to Board 4 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product Range-
SVHCTo Be Advised
Product Overview
The EE-1006 is a Sensor Connector with 2m wire harness. This Sensor pigtail features polybutylene phthalate (PBT) housing and phosphor bronze contacts. The connector has a built-in locking mechanism. To remove the connector from the sensor, grip the top and bottom of the connector housing. This connector is suitable for use with E-SX67x, EE-SX47x, EE-SY67x, EE-SPY31x/41x, EE-SPX303/403, EE-SPW311/411 photomicrosensor models.
- 10mΩ Maximum contact resistance
- 50N Maximum insertion strength
- -10 to 60°C Ambient temperature range
Applications
Sensing & Instrumentation
Notes
Do not have lock mechanisms.
Technical Specifications
Connector to Connector
Photomicrosensor Receptacle to Free End
Connector Type A
Wire to Board 4 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
Photomicrosensor Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate