Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No5622101501.
Newark Part No.06WX2732
Product RangeV 7/8 H Series
Your Part Number
No Longer Available
Product Information
ManufacturerVARTA
Manufacturer Part No5622101501.
Newark Part No.06WX2732
Product RangeV 7/8 H Series
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodePP3
External Diameter-
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.6mm
Pack Quantity1
Battery Type / SizePP3
External Depth15.7mm
Weight47g
Battery IEC Code6HR61
Battery NEDA Code7.2H5
Battery Compliance-
Product RangeV 7/8 H Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
150mAh
External Diameter
-
External Height
48.5mm
Pack Quantity
1
External Depth
15.7mm
Battery IEC Code
6HR61
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
Battery Terminals
Snap Contact
External Width
26.6mm
Battery Type / Size
PP3
Weight
47g
Battery NEDA Code
7.2H5
Product Range
V 7/8 H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate