Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoXSL-21-427
Newark Part No.57J1498
Product RangeIdXpert Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoXSL-21-427
Newark Part No.57J1498
Product RangeIdXpert Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 63.5mm
Marker MaterialVinyl
Legend Colour-
Marker ColourBlack, White
Product RangeIdXpert Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The XSL-21-427 is a Printer Label made of vinyl with matte finish and a permanent acrylic adhesive. The 60344 printable self-laminating vinyl label is compatible with the IDXPERT® printer. This material is an UL recognized with its respective ribbon.
- Self-laminating and self-extinguishing
- Excellent water, oil, abrasion, solvent and smudge resistance
- Good moisture resistance
- Excellent cold-weather performance
Applications
Industrial, Communications & Networking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 63.5mm
Legend Colour
-
Product Range
IdXpert Series
Legend
-
Marker Material
Vinyl
Marker Colour
Black, White
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate