1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    SIL PAD TSP 1600S

                                                                                                    THERMAL PAD, TO-220, PK10

                                                                                                    BERGQUIST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BERGQUIST SIL PAD TSP 1600S
                                                                                                    BERGQUIST SIL PAD TSP 1600S
                                                                                                    BERGQUIST SIL PAD TSP 1600S
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSIL PAD TSP 1600S
                                                                                                    Newark Part No.18K6987
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    468 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.440
                                                                                                    10+$4.220
                                                                                                    25+$3.990
                                                                                                    50+$3.740
                                                                                                    100+$3.580
                                                                                                    250+$3.250
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BERGQUIST
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSIL PAD TSP 1600S
                                                                                                    Newark Part No.18K6987
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulator Body MaterialFibreglass
                                                                                                    Thermal Conductivity1.6W/m.K
                                                                                                    Conductive MaterialSilicone, Fibreglass
                                                                                                    Thickness0.229mm
                                                                                                    Breakdown Voltage Vbr5500VAC
                                                                                                    Thermal Impedance0.95°C/W
                                                                                                    Dielectric Strength-
                                                                                                    External Length-
                                                                                                    External Width-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The SP900S-0.009-00-43 is a 0.009 x 4 x 3-inch no adhesive Sil-Pad® high performance thermally conductive Insulation Material which is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures. Applications requiring low component clamping forces include discrete semiconductors (TO-220,TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly and apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 900S minimizes interfacial thermal resistance and maximizes thermal performance.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • Electrically isolating
                                                                                                    • Low mounting pressures
                                                                                                    • Smooth and highly compliant surface
                                                                                                    • General-purpose thermal interface material solution
                                                                                                    • -60 to 180°C Temperature range

                                                                                                    Applications

                                                                                                    Safety, Industrial, Automotive

                                                                                                    Technical Specifications

                                                                                                    Insulator Body Material

                                                                                                    Fibreglass

                                                                                                    Conductive Material

                                                                                                    Silicone, Fibreglass

                                                                                                    Breakdown Voltage Vbr

                                                                                                    5500VAC

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Thermal Conductivity

                                                                                                    1.6W/m.K

                                                                                                    Thickness

                                                                                                    0.229mm

                                                                                                    Thermal Impedance

                                                                                                    0.95°C/W

                                                                                                    External Length

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65