Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.180 |
| 10+ | $57.420 |
| 25+ | $56.600 |
| 50+ | $55.140 |
| 100+ | $51.360 |
| 250+ | $45.390 |
| 500+ | $39.680 |
Price for:Each
Minimum: 1
Multiple: 1
$63.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 2000
Newark Part No.18K6330
Technical Datasheet
Insulator Body MaterialFibreglass
Thermal Conductivity2W/m.K
Breakdown Voltage Vbr5kV
Thickness3.18mm
Volume Resistivity10ohm-m
Thermal Impedance0.97°C/W
Dielectric Strength-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for situations where you require high thermal performance and a pad thats highly conformable abd glass reinforced.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Insulator Body Material
Fibreglass
Breakdown Voltage Vbr
5kV
Volume Resistivity
10ohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
2W/m.K
Thickness
3.18mm
Thermal Impedance
0.97°C/W
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate