1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    BOND PLY TBP 850

                                                                                                    Thermal Adhesive Tape, Bond-Ply® 100, 0.8 W/m.K, 0.005 "

                                                                                                    BERGQUIST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BERGQUIST BOND PLY TBP 850
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoBOND PLY TBP 850
                                                                                                    Newark Part No.18K5356
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    134 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.350
                                                                                                    5+$13.020
                                                                                                    10+$12.740
                                                                                                    25+$12.450
                                                                                                    50+$11.780
                                                                                                    100+$10.570
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BERGQUIST
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoBOND PLY TBP 850
                                                                                                    Newark Part No.18K5356
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity0.8W/m.K
                                                                                                    Conductive Material-
                                                                                                    Thickness0.005"
                                                                                                    Thermal Impedance-
                                                                                                    Dielectric Strength-
                                                                                                    External Length25.4mm
                                                                                                    External Width25.4mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Can be used to mount heat sink onto a graphics/ drive processor or heat spreader onto a PCB
                                                                                                    • Thermal impedance: 0.86℃ - in²/W (@ 100 psi)
                                                                                                    • High bond strength to a variety of surfaces
                                                                                                    • Double-sided pressure sensitive adhesive tape
                                                                                                    • High performance, thermally conductive acrylic adhesive
                                                                                                    • Can be used instead of heat cure adhesive, screw mounting or clip mounting

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    0.8W/m.K

                                                                                                    Thickness

                                                                                                    0.005"

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    External Width

                                                                                                    25.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Conductive Material

                                                                                                    -

                                                                                                    Thermal Impedance

                                                                                                    -

                                                                                                    External Length

                                                                                                    25.4mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)