Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF353Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel18K4887
Cut Tape18K4887
Product RangeHF3 Series
Also Known As1462051-2
Your Part Number
2,259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.720 | $18.72 |
| Total Price | $18.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.720 |
| 10+ | $16.810 |
| 25+ | $16.050 |
| 50+ | $15.290 |
| 100+ | $14.530 |
| 250+ | $13.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF353Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel18K4887
Cut Tape18K4887
Product RangeHF3 Series
Also Known As1462051-2
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance178ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Product Overview
The HF353 is a RF Signal Relay with 50Ω version non-latching (monostable) coil. This 1462051-2 SMD mount RF signal relay has 1-form-C (SPDT) Ag contact and solder terminals. It supports DC to 3GHz frequency range.
- Y-design relay
- Immersion cleanable
- ≤140mW Low power consumption
- 600Vrms Initial dielectric strength between open contacts
- -55 to 85°C Ambient temperature range
- IP67 Protection rating
Applications
Communications & Networking, Test & Measurement, Audio, Imaging, Video & Vision, Wireless
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
SPDT
Product Range
HF3 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate