Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44PN470MJ0L
Newark Part No.39T4809
Product RangeLQH44PN_P0 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN470MJ0L
Newark Part No.39T4809
Product RangeLQH44PN_P0 Series
Technical Datasheet
Inductance47µH
DC Resistance Max1.014ohm
Self Resonant Frequency13MHz
DC Current Rating300mA
Inductor Case / Package1515
Inductor Case Style1515
Product RangeLQH44PN_P0 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
13MHz
Inductor Case / Package
1515
Product Range
LQH44PN_P0 Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.1mm
DC Resistance Max
1.014ohm
DC Current Rating
300mA
Inductor Case Style
1515
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate