1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Mains Surge Protectors
                                                                                                    Print Page

                                                                                                    STFV300-10N

                                                                                                    Surge Protector, Active Tracking, Mains Surge Protector, 2 Pole, 25 kA, 120 VAC, Panel

                                                                                                    SOLAHD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SOLAHD STFV300-10N
                                                                                                    ManufacturerSOLAHD
                                                                                                    Manufacturer Part NoSTFV300-10N
                                                                                                    Newark Part No.59M8074
                                                                                                    Product RangeSTFV Plus Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$870.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $870.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SOLAHD
                                                                                                    ManufacturerSOLAHD
                                                                                                    Manufacturer Part NoSTFV300-10N
                                                                                                    Newark Part No.59M8074
                                                                                                    Product RangeSTFV Plus Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Suppressor TypeMains Surge Protector
                                                                                                    No. of Poles2 Pole
                                                                                                    Peak Surge Current25kA
                                                                                                    Continuing Operating Voltage Max120VAC
                                                                                                    Voltage Rating120VAC
                                                                                                    Output Current30A
                                                                                                    Suppressor MountingPanel
                                                                                                    Product RangeSTFV Plus Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Safety, Industrial, Power Management, Automation & Process Control, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Suppressor Type

                                                                                                    Mains Surge Protector

                                                                                                    Peak Surge Current

                                                                                                    25kA

                                                                                                    Voltage Rating

                                                                                                    120VAC

                                                                                                    Suppressor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Poles

                                                                                                    2 Pole

                                                                                                    Continuing Operating Voltage Max

                                                                                                    120VAC

                                                                                                    Output Current

                                                                                                    30A

                                                                                                    Product Range

                                                                                                    STFV Plus Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for STFV300-10N

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised