Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE101
Newark Part No.17C7051
Product RangeZBE Series
Also Known As785901355632
Your Part Number
1,153 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.490 |
Price for:Each
Minimum: 1
Multiple: 1
$18.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE101
Newark Part No.17C7051
Product RangeZBE Series
Also Known As785901355632
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithSchneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Contact Voltage DC Max600V
Product RangeZBE Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBE101 is a single Contact Block for Ø22mm pushbutton head. It features 1NO contact configuration, silver alloy contacts, screw clamp terminal and slow-break in operation. It is suitable for use with ZB4, ZB5 and ZBE series pushbutton switches.
- IP20 conforming to IEC 60529
- 5000000-cycle mechanical durability
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
- Front mounting
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
Schneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Product Range
ZBE Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZBE101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability