Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No801-93-036-10-012000
Newark Part No.17C6009
Product Range801 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 10+ | $10.050 |
| 25+ | $9.220 |
| 50+ | $8.800 |
| 100+ | $8.380 |
| 250+ | $7.330 |
| 500+ | $7.120 |
| 1000+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No801-93-036-10-012000
Newark Part No.17C6009
Product Range801 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product Range801 Series
No. of Contacts36Contacts
Connector TypeSIP Socket
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Alternatives for 801-93-036-10-012000
4 Products Found
Product Overview
The 801-93-036-10-012000 is a 36-pin single row Interconnect Socket with standard solder tail socket accepts Ø0.25-inch to 0.37-inch leads. 93 plating code with 200μinch tin/lead over 100μinch nickel shell plating. Gold plated beryllium copper contacts. PCT polyester insulator.
- 1000 Cycles mechanical life
- -55 to 125°C Operating temperature range
- 10mΩ Maximum resistance
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
801 Series
Connector Type
SIP Socket
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Rows
1Rows
No. of Contacts
36Contacts
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability