Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No350-10-164-00-001000
Newark Part No.17C5068
Product Range350 Series
Your Part Number
282 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 10+ | $17.360 |
| 100+ | $15.780 |
| 500+ | $14.990 |
| 1000+ | $14.600 |
| 2500+ | $13.020 |
| 5000+ | $12.230 |
| 10000+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No350-10-164-00-001000
Newark Part No.17C5068
Product Range350 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts64Contacts
Contact Termination TypeThrough Hole
Product Range350 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Product Overview
The 350-10-164-00-001000 is a 64-position 1-row Interconnect Header with gold-plated brass contacts and a high temperature thermoplastic insulator. It is suitable for use with soldering operations.
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Product Range
350 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 350-10-164-00-001000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability