ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    1620A-S-156

                                                                                                    Data Logger, Thermo Hygrometer, Temperature & Humidity, 2 Channel, Temperature, 400K Samples

                                                                                                    FLUKE CALIBRATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CALIBRATION 1620A-S-156
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No1620A-S-156
                                                                                                    Newark Part No.16R0494
                                                                                                    Product Range1620A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,605.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,605.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No1620A-S-156
                                                                                                    Newark Part No.16R0494
                                                                                                    Product Range1620A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeTemperature & Humidity
                                                                                                    No. of Channels / Inputs2 Channel
                                                                                                    Sensor / Measurement TypeTemperature
                                                                                                    Maximum Samples400K Samples
                                                                                                    Data InterfaceEthernet, RS-232
                                                                                                    Display TypeLCD
                                                                                                    Product Range1620A Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1620A-S-156 is a High-accuracy Thermo Hygrometer can easily monitor and record conditions throughout entire facility with the DewK's new Ethernet and wireless capabilities and set, upgraded LogWare-III software to notify immediately of changing conditions. This thermo-hygrometer accepts inputs from up to two sensors, which may be mounted directly on the unit or remotely (up to 100 feet away). Each sensor comes with a NVLAP-accredited calibration for temperature and relative humidity from Fluke calibration, containing its own NIST-traceable calibration data, so recalibration doesn't require the main unit. Thermo-hygrometer reads temperature to ±0.25°C over its calibrated range of 15 to 35°C. Relative humidity readings are to ±2% RH from 20 to 70% RH.

                                                                                                    • Superior accuracy
                                                                                                    • Network enabled
                                                                                                    • Upgraded software
                                                                                                    • Powerful logging and analysis tools
                                                                                                    • Two interchangeable calibrated sensors
                                                                                                    • Huge memory

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    1620A-S Precision Thermo-Hygrometer, one standard-accuracy sensor, wall mount bracket, RS-232 cable

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Temperature & Humidity

                                                                                                    Sensor / Measurement Type

                                                                                                    Temperature

                                                                                                    Data Interface

                                                                                                    Ethernet, RS-232

                                                                                                    Product Range

                                                                                                    1620A Series

                                                                                                    No. of Channels / Inputs

                                                                                                    2 Channel

                                                                                                    Maximum Samples

                                                                                                    400K Samples

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 1620A-S-156

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised