ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    1523-156

                                                                                                    Thermometer, -200°C to +1750°C, 96 mm, 200 mm, 47 mm, 1523 Series

                                                                                                    FLUKE CALIBRATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CALIBRATION 1523-156
                                                                                                    FLUKE CALIBRATION 1523-156
                                                                                                    FLUKE CALIBRATION 1523-156
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No1523-156
                                                                                                    Newark Part No.16R0487
                                                                                                    Product Range1523 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No1523-156
                                                                                                    Newark Part No.16R0487
                                                                                                    Product Range1523 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-200°C to +1750°C
                                                                                                    External Height96mm
                                                                                                    External Width200mm
                                                                                                    External Depth47mm
                                                                                                    Product Range1523 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1523-156 is a Thermometer measure graph, record PRTs, thermocouples and thermistors. These thermometer readouts deliver high accuracy, wide measurement range, logging and trending. Uses current reversal, a technique used in high-end instruments that eliminates thermal EMFs, for precision temperature measurements -10 to 60°C ambient, special precision resistors and a highly stable reference voltage source, virtually insensitive to environmental temperature. Thermometers endure rigorous testing in temperature extremes and under harsh conditions of vibration, an optional magnetic hanger allows to hang the thermometer for easy viewing while freeing hands to focus on the job.

                                                                                                    • 1 Input channel
                                                                                                    • 25 Readings with statistics logging
                                                                                                    • 1-second Sample interval (normal)
                                                                                                    • PRTs up to ±0.011°C
                                                                                                    • Thermocouples up to ±0.24°C
                                                                                                    • Precision thermistors ±0.002°C

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -200°C to +1750°C

                                                                                                    External Width

                                                                                                    200mm

                                                                                                    Product Range

                                                                                                    1523 Series

                                                                                                    External Height

                                                                                                    96mm

                                                                                                    External Depth

                                                                                                    47mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised